ISM43903-R48-L54-E

Inventek
347-ISM43903R48L54E
ISM43903-R48-L54-E

Mfr.:

Description:
WiFi Modules - 802.11 WiFi 2.4 GHz Module with Etched Antenna, 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/CE/IC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 648   Multiples: 72
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,366.95 ₹8,85,783.60

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ISM43903
802.11 b/g/n
2.4 GHz
72.2 Mb/s
UART
3.3 V
3.3 V
17 dBm
- 40 C
+ 85 C
Tray
Antenna Connector Type: Chip
Brand: Inventek
Dimensions: 14.5 mm x 30 mm x 2.5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Security: WEP-128, WPA-PSK, WPA2-PSK
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Tradename: eS-WiFi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.