IO-BP176050-T3MCH-R

Io Audio Technologies
670-IOBP176050T3MCHR
IO-BP176050-T3MCH-R

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Balanced Patch Cable, 1/4"TRS to 1/4"TRS RA, Chrome/Gold Connector, Stereo, 50'

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,453.83 ₹5,453.83
₹4,745.66 ₹47,456.60
₹4,433.50 ₹1,10,837.50
₹4,225.71 ₹2,11,285.50
₹4,034.69 ₹4,03,469.00
₹4,009.54 ₹10,02,385.00
500 Quote

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Audio Cables
Audio Patch Cord
1/4 in Stereo Plug
1/4 in Stereo Plug, Right Angle
2 Conductor
50 ft
T-Series Balanced Patch
Brand: Io Audio Technologies
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 707.604 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.