IO-IC109025-T2MCH-R

Io Audio Technologies
670-IOIC109025T2MCHR
IO-IC109025-T2MCH-R

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Cable Assembly, 1/4"TS to 1/4"TS RA, Chrome/Gold 90 Degree Connector, Mono, 25'

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,448.77 ₹2,448.77
₹2,163.64 ₹21,636.40
₹2,044.37 ₹51,109.25
₹1,957.71 ₹97,885.50
₹1,856.15 ₹1,85,615.00
₹1,759.24 ₹4,39,810.00
₹1,677.24 ₹8,38,620.00

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Audio Cables
Audio Cable
1/4 in Mono Plug
1/4 in Mono Plug, Right Angle
1 Conductor
25 ft
T-Series Instrument Cable
Brand: Io Audio Technologies
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 449.056 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).