IO-T3MCH-R

Io Audio Technologies
670-IO-T3MCH-R
IO-T3MCH-R

Mfr.:

Description:
Phone Connectors Connector, 1/4 Inch, Chrome and Gold 90, Stereo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹634.56 ₹634.56
₹538.58 ₹5,385.80
₹498.51 ₹12,462.75
₹480.81 ₹24,040.50
₹457.51 ₹45,751.00
₹437.01 ₹1,09,252.50

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Phone Connectors
RoHS:  
1/4 in
Male
3 Position
Cable
Not Switched
Solder
Gold
Right Angle
T-Series Professional Phone Plug
Brand: Io Audio Technologies
Color: Black
Mating Cycles: 1000 Cycles
Product Type: Phone Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 31.751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.