IO-XLR4-F-BV

Io Audio Technologies
670-IO-XLR4-F-BV
IO-XLR4-F-BV

Mfr.:

Description:
XLR Connectors 4-Pin XLR Chassis Connector, Female, Vertical, PCB, Ground Pin, Metal Face Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹538.58 ₹538.58
₹458.45 ₹4,584.50
₹428.63 ₹10,715.75
₹408.13 ₹20,406.50
₹388.56 ₹38,856.00
₹364.33 ₹91,082.50
₹346.63 ₹1,73,315.00
₹329.86 ₹3,29,860.00
₹309.36 ₹7,73,400.00

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
4 Position
Female
Solder Cup
PCB Mount
Gold
Straight
B Series - XLR
Brand: Io Audio Technologies
Color: Black
Contact Material: Brass
Current Rating: 4.5 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Voltage Rating: 50 VAC
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.