DA-15PR

JAE Electronics
656-DA15PR
DA-15PR

Mfr.:

Description:
D-Sub Standard Connectors 15P D-sub Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹816.26 ₹816.26
₹735.19 ₹7,351.90
₹692.33 ₹17,308.25
₹674.62 ₹33,731.00
₹656.92 ₹65,692.00
₹441.67 ₹1,10,417.50
₹440.74 ₹2,11,555.20

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Solder
Straight
2 Row
Pin
Plug
2 (A)
Unfiltered
Bulk
Boardlocks: Without Boardlocks
Brand: JAE Electronics
Current Rating: 5 A
Insulation Material: Glass Filled Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.74 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 480
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JAE ELECTRONICS