DC-37PF-N

JAE Electronics
656-DC-37PF-N
DC-37PF-N

Mfr.:

Description:
D-Sub Standard Connectors 37 P R/A PCB MNT D SUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,089.27 ₹1,089.27
₹965.34 ₹9,653.40
₹929.00 ₹23,225.00
₹891.73 ₹44,586.50
₹842.35 ₹84,235.00
₹613.12 ₹1,53,280.00
₹612.19 ₹2,93,851.20

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Pin (Male)
Solder
Panel
Straight
2 Row
Male
Gold
Plug
4 (C)
Unfiltered
Bulk
Brand: JAE Electronics
Contact Type: Stamped / Formed
Current Rating: 5 A
Insulation Material: Glass Filled Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 480
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JAE ELECTRONICS