DP1RD20JS2

JAE Electronics
656-DP1RD20JS2
DP1RD20JS2

Mfr.:

Description:
HDMI, Displayport & DVI Connectors (1.1A) NEXT GEN HIGH SPEED DIFF TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹341.97 ₹341.97
₹311.22 ₹3,112.20
₹295.38 ₹7,384.50
₹273.95 ₹27,395.00
₹240.40 ₹60,100.00
₹232.95 ₹1,16,475.00
₹203.13 ₹2,03,130.00
₹190.09 ₹4,75,225.00
₹180.77 ₹9,03,850.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Displayport
Female
20 Position
SMD/SMT
Gold
Copper Alloy
PCB Mount
DP1
Tray
Brand: JAE Electronics
Contact Rating: 500 mA
Housing Material: Copper Alloy
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP1 Series DisplayPort Connectors

JAE Electronics DisplayPort™ Connectors DP1 Series is a high-speed differential transmission board-to-cable connector compatible with the DisplayPort v1.1a, the VESA standardized next-generation digital display interface. With 20 position contacts and SMT right angle mounting, the RoHS compliant DisplayPort ™ connectors in the DP1 series feature 10,000 mating cycles with a rated current of 0.5A per contact.