DX07P024AJ1R1500

JAE Electronics
656-DX07P024AJ1R1500
DX07P024AJ1R1500

Mfr.:

Description:
USB Connectors USB TYPE C SLIM PLUG 1PC = 1 PLUG

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: USB Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Type C Connectors
Plug (Male)
USB 3.1 Gen 2
SMD/SMT
24 Contact
1 Port
1.25 A
20 V
Straight
SMD/SMT
Reel
Cut Tape
Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: DX07
Shell Plating: Nickel
Factory Pack Quantity: 1500
Subcategory: USB Connectors
Tradename: USB TYPE-C
Unit Weight: 850.199 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DX07 I/O Connectors

JAE Electronics DX07 USB Type-C™ Connectors are compatible with next-generation USB Type-C specifications. The DX07 features a reversible plug orientation and supports SuperSpeed USB 10Gbps communication and 5A max. power supply. The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PCs, and imaging devices.