FI-RE21S-VF-R1300

JAE Electronics
656-FIRE21SVFR1300
FI-RE21S-VF-R1300

Mfr.:

Description:
FFC & FPC Connectors Rcpt 0.5MM 21P Strt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,300
Expected 16-07-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1300)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹204.06 ₹204.06
₹174.25 ₹1,742.50
₹148.16 ₹14,816.00
₹132.32 ₹66,160.00
Full Reel (Order in multiples of 1300)
₹117.41 ₹1,52,633.00
₹110.88 ₹2,88,288.00
₹108.09 ₹4,21,551.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Receptacles
21 Position
0.5 mm
SMD/SMT
Straight
Gold
800 mA
FI-R
- 40 C
+ 80 C
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Plastic
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1300
Subcategory: FFC & FPC Connectors
Voltage Rating: 500 V
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC Cable Assembly

JAE Electronics' JF04 FFC cable assembly meets the demands of high speed serial transmissions including LVDS, TMDS, (HDMI), and PCI Express. The JF04 is the industry's first complete FFC assembly, can transmit serial signal over 1m, and features 100-ohm impedance matching, reinforced grounding, impedance and EMI control, as well as 200ps rise time.