FI-RE51S-HF-J-R1500

JAE Electronics
656-FIRE51SHFJR1500
FI-RE51S-HF-J-R1500

Mfr.:

Description:
FFC & FPC Connectors 51P 0.5mm R/A Pin Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 774

Stock:
774
Can Dispatch Immediately
On Order:
1,500
Expected 17-08-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹308.43 ₹308.43
₹262.77 ₹2,627.70
₹222.70 ₹22,270.00
₹184.50 ₹1,84,500.00
Full Reel (Order in multiples of 1500)
₹174.25 ₹2,61,375.00
₹169.59 ₹5,08,770.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Receptacles
51 Position
0.5 mm
SMD/SMT
Right Angle
Gold
800 mA
FI-R
- 40 C
+ 80 C
Reel
Cut Tape
Brand: JAE Electronics
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Plastic
Insulation Resistance: 100 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1500
Subcategory: FFC & FPC Connectors
Unit Weight: 1.531 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC Cable Assembly

JAE Electronics' JF04 FFC cable assembly meets the demands of high speed serial transmissions including LVDS, TMDS, (HDMI), and PCI Express. The JF04 is the industry's first complete FFC assembly, can transmit serial signal over 1m, and features 100-ohm impedance matching, reinforced grounding, impedance and EMI control, as well as 200ps rise time.