HB01P06K4P1

JAE Electronics
656-HB01P06K4P1
HB01P06K4P1

Mfr.:

Description:
Terminals Signal Pin Contacts 22-24 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹66.16 ₹66.16
₹56.19 ₹561.90
₹50.13 ₹1,253.25
₹47.80 ₹4,780.00
₹42.68 ₹10,670.00
₹40.63 ₹40,630.00
₹35.69 ₹89,225.00
Full Reel (Order in multiples of 6000)
₹34.20 ₹2,05,200.00
₹32.99 ₹3,95,880.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Terminals
RoHS:  
Contacts
Crimp
24 AWG
22 AWG
Gold
Copper Alloy
HB01
Reel
Cut Tape
Brand: JAE Electronics
Contact Gender: Pin (Male)
Current Rating: 3 A
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Terminals
Factory Pack Quantity: 6000
Subcategory: Terminals
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.