HD1P040MA1R6000

JAE Electronics
656-HD1P040MA1R6000
HD1P040MA1R6000

Mfr.:

Description:
FFC & FPC Connectors 40P PLUG CBL CONN GOLD PLT LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,902

Stock:
5,902 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹215.25 ₹215.25
₹183.56 ₹1,835.60
₹163.07 ₹4,076.75
₹155.61 ₹15,561.00
₹146.29 ₹36,572.50
₹138.84 ₹69,420.00
₹133.25 ₹1,33,250.00
₹124.86 ₹3,12,150.00
Full Reel (Order in multiples of 6000)
₹115.54 ₹6,93,240.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Plugs
40 Position
0.5 mm
Solder Pin
Straight
Gold
240 mA
HD
- 40 C
+ 85 C
Reel
Cut Tape
Brand: JAE Electronics
Contact Material: Copper Alloy
Gender: Male
Housing Material: Plastic
Insulation Resistance: 1 GOhms
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 6000
Subcategory: FFC & FPC Connectors
Voltage Rating: 100 V
Unit Weight: 99 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HD High Speed Connectors

JAE HD Series connectors have been developed for notebook PC LCD interface applications. The JAE HD Series 0.5mm board-to-cable connector with the high-speed transmission is compatible with LVDS transmission and LED backlight as standardized in the VESA® 16:9 Wide Notebook Panel Standard. These are also licensed products for the Dai-ichi Seiko Co., Ltd. (I-PEX) CABLINE®-VS. Applications include Notebook PC and LCD panel for tablet PC.