JA06A-22-23S-J1-R

JAE Electronics
656-JA06A2223SJ1R
JA06A-22-23S-J1-R

Mfr.:

Description:
Standard Circular Connector JA*A Series (General Purpose Plug, Waterproof Circular Connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,654.16 ₹5,654.16
₹5,600.12 ₹2,80,006.00
₹5,431.46 ₹5,43,146.00
250 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
Connectors
8 Position
Pin (Male)
22
Cable
Solder Cup
Gold
Aluminum Alloy
JA
Brand: JAE Electronics
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Insert Arrangement: 22-23
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Olive Drab Cadmium
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.