JB12DA08YN9-X

JAE Electronics
656-JB12DA08YN9-X
JB12DA08YN9-X

Mfr.:

Description:
Circular Metric Connectors M12 connector, Straight Plug, oe7.3-8.8mm cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,345.16 ₹10,03,548.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
Crimp
X Coded
500 mA
48 V
IP67
JB12
Tray
Brand: JAE Electronics
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Locking Mechanism: Screw
Mounting Style: Cable
Product: Plugs
Shell Style: Straight
Shielding: Shielded
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.