JL04-2428CK(14)-CR-RK

JAE Electronics
656-JL042428CK14CRRK
JL04-2428CK(14)-CR-RK

Mfr.:

Description:
Standard Circular Connector JL04V Series (TV, Circular Connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,913.92 ₹1,913.92
₹1,701.47 ₹17,014.70
₹1,610.15 ₹41,863.90
₹1,542.13 ₹80,190.76
₹1,471.31 ₹1,53,016.24
₹1,379.06 ₹3,58,555.60
₹1,313.84 ₹6,66,116.88

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Accessories
28
Cable
Aluminum Alloy
Cable Clamp
Brand: JAE Electronics
Cable Diameter: 12 mm to 15 mm
Color: Black
Product Type: Standard Circular Connector
Shell Plating: Zinc
Factory Pack Quantity: 13
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JL10 & JL04V Standard Circular Connectors

JAE Electronics JL10 and JL04V Standard Circular Connectors include JL04V Series wire soldering type and JL10 Series one-touch locking connectors. JL10 one-touch / screw mating dual connectors are compatible with JL04V screw mating plugs. JL10 and JL04V connectors are IP67 waterproof and dustproof. These JAE Electronics circular connectors are ideal for use in a variety of applications, including industrial machinery and servo motors.