JL05-20EB3B-(13)-RK

JAE Electronics
656-JL0520EB3B13RK
JL05-20EB3B-(13)-RK

Mfr.:

Description:
Standard Circular Connector JL05 Series (Conformed to JIS B 9960-1, Waterproof Connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,836.62 ₹6,836.62
₹5,754.80 ₹57,548.00
₹5,705.41 ₹2,85,270.50
₹5,533.96 ₹5,53,396.00
250 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
20
Aluminum Alloy
Brand: JAE Electronics
Cable Diameter: 20 mm
Color: Black
Product Type: Standard Circular Connector
Shell Plating: Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: 1 1/8-18UNEF-2B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.