JL05-2A18-11SC-FO-R

JAE Electronics
656-JL052A1811SCFOR
JL05-2A18-11SC-FO-R

Mfr.:

Description:
Standard Circular Connector Rcpt 5P PNL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,508.58 ₹1,508.58
₹1,337.13 ₹13,371.30
₹1,285.88 ₹32,147.00
₹1,234.64 ₹61,732.00
₹1,165.68 ₹1,16,568.00
₹1,063.18 ₹2,65,795.00
₹994.23 ₹4,97,115.00
₹912.23 ₹9,12,230.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
5 Position
Socket (Female)
18
Panel
Crimp
Silver
Aluminum Alloy
24.9 mm
35 mm
JL05
Bulk
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Current Rating: 23 A
Housing Gender: Female
Insert Arrangement: 18-11
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.