JL05-2A18-19ASC-F0-RK

JAE Electronics
656-JL052A1819ASCF0
JL05-2A18-19ASC-F0-RK

Mfr.:

Description:
Standard Circular Connector JL05 Series (Conformed to JIS B 9960-1, Waterproof Connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,906.46 ₹1,906.46
₹1,620.40 ₹16,204.00
₹1,430.31 ₹35,757.75
₹1,412.61 ₹1,41,261.00
₹1,369.75 ₹3,42,437.50
₹1,348.31 ₹6,74,155.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
Connectors
19 Position
Socket (Female)
18
Panel
Crimp
Silver
Aluminum Alloy
24.9 mm
35 mm
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Current Rating: 5 A
Housing Gender: Female
Insert Arrangement: 18-19
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.