JL05-2A20-29PC-F0-RK

JAE Electronics
656-JL052A2029PCF0RK
JL05-2A20-29PC-F0-RK

Mfr.:

Description:
Standard Circular Connector Rcpt 17P PNL MNT Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,326.53 ₹3,326.53
₹2,827.08 ₹28,270.80
₹2,504.68 ₹50,093.60
₹2,438.52 ₹4,87,704.00
500 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
17 Position
Pin (Male)
20
Panel
Crimp
Silver
Aluminum Alloy
29.6 mm
38.1 mm
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Current Rating: 13 A
Housing Gender: Female
Insert Arrangement: 20-29
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.