JL05-2A22-22PC-F0-RK

JAE Electronics
656-JL052A2222PCF0RK
JL05-2A22-22PC-F0-RK

Mfr.:

Description:
Standard Circular Connector 4P Rcpt Circular Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,677.64 ₹4,677.64
₹3,879.08 ₹38,790.80
₹3,815.72 ₹1,90,786.00
₹3,745.84 ₹3,74,584.00
₹3,634.95 ₹9,08,737.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Pin (Male)
22
Panel
Crimp
Silver
Aluminum Alloy
31.8 mm
41.3 mm
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Current Rating: 46 A
Housing Gender: Female
Insert Arrangement: 22-22
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
ECCN:
EAR99