JL05-2A24-28PC-F0-RK

JAE Electronics
656-JL052A2428PCF0RK
JL05-2A24-28PC-F0-RK

Mfr.:

Description:
Standard Circular Connector Rcpt 24P PNL MNT Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,858.58 ₹3,858.58
₹3,355.41 ₹33,554.10
₹3,070.28 ₹76,757.00
₹3,033.01 ₹3,03,301.00
₹2,940.76 ₹7,35,190.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
24 Position
Pin (Male)
24
Panel
Crimp
Silver
Aluminum Alloy
35 mm
44.3 mm
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Current Rating: 13 A
Housing Gender: Female
Insert Arrangement: 24-28
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.