JL05-6A18-19ASC-F0-R

JAE Electronics
656-JL056A1819ASCF0R
JL05-6A18-19ASC-F0-R

Mfr.:

Description:
Standard Circular Connector Plug 19P Sckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,954.56 ₹3,954.56
₹3,896.79 ₹3,89,679.00
₹3,780.31 ₹9,45,077.50
500 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
19 Position
Socket (Female)
18
Free Hanging
Crimp
Silver
Aluminum Alloy
35.9 mm
JL05
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Housing Gender: Male
Insert Arrangement: 18-19
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.