JL05-6A20-29PC-F0-R

JAE Electronics
656-JL05-6A20-29PC
JL05-6A20-29PC-F0-R

Mfr.:

Description:
Standard Circular Connector 17P CRIMP PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23
Expected 10-08-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,697.38 ₹3,697.38
₹3,142.96 ₹31,429.60
₹2,991.08 ₹74,777.00
₹2,848.51 ₹1,42,425.50
₹2,712.47 ₹2,71,247.00
₹2,542.88 ₹6,35,720.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
17 Position
Pin (Male)
20
Free Hanging
Crimp
Silver
Aluminum Alloy
40.6 mm
JL05
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Housing Gender: Male
Insert Arrangement: 20-29
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 39.650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.