JN4FT04SJ1-R

JAE Electronics
Not Assigned
JN4FT04SJ1-R

Mfr.:

Description:
Standard Circular Connector PLUG CIRC 4 POS CBL

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
Connectors
4 Position
Pin (Male)
Panel
Crimp
IP67
JN4
Brand: JAE Electronics
Current Rating: 7 A
Housing Gender: Male
Mounting Angle: RIght Angle
Product Type: Standard Circular Connector
Shell Style: Plug
Subcategory: Circular Connectors
Voltage Rating: 200 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99