KD10-RRP8-F-0

JAE Electronics
656-KD10RRP8F0
KD10-RRP8-F-0

Mfr.:

Description:
Headers & Wire Housings Rcpt 1P COAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,817.01 ₹1,817.01
₹1,574.74 ₹15,747.40
₹1,362.29 ₹34,057.25
₹1,326.88 ₹1,32,688.00
₹1,278.43 ₹3,19,607.50
₹1,264.45 ₹6,32,225.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
8 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Right Angle
Socket (Female)
Gold
KD10
- 40 C
+ 85 C
Bulk
Brand: JAE Electronics
Contact Material: Phosphor Bronze
Housing Material: Nylon
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.