MM60-EZH059-B5-R650

JAE Electronics
656-MM60-EZH059-B5-R
MM60-EZH059-B5-R650

Mfr.:

Description:
PCI Express/PCI Connectors Latch w/ Boss For 5.9mm Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
14,950
Expected 23-07-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 650)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹106.23 ₹106.23
₹92.71 ₹927.10
₹82.84 ₹2,071.00
₹78.83 ₹7,883.00
₹73.89 ₹18,472.50
Full Reel (Order in multiples of 650)
₹69.05 ₹44,882.50
₹63.83 ₹82,979.00
₹60.19 ₹1,17,370.50
₹57.86 ₹2,63,263.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: PCI Express/PCI Connectors
RoHS:  
Accessories
Stainless Steel
Tin
MM60
Accessory Type: Latch wtih Boss
Brand: JAE Electronics
Description/Function: Latch
Height: 5.9 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 650
Subcategory: Card Edge Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MM60 Series Mini Card Compatible Connectors

JAE Electronics MM60 Series Mini Card Compatible Connectors meet standardized specifications by the PCI-SIG. The 52-position contact MM60 Series is compatible with the PCI Express Mini Card Electromechanical specs and can be used for connecting to modules with PCI Express and USB transmission. A retention latch is available to fix the module to the connector and features mechanisms on both sides for module ejection. Two types of module mounting heights are available. The stand-off type allows components of under 1.8mm height to be placed below the module. The JAE Electronics MM60 Series Mini Card Compatible Connectors are compatible with automatic mounting. New! Now available with 76-position contact.