MM70-314-310B2-2-R500

JAE Electronics
656-MM70314310B22R
MM70-314-310B2-2-R500

Mfr.:

Description:
PCI Express/PCI Connectors Memory Sckt MXM 3.0 Graph Card 314P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹603.81 ₹603.81
₹546.03 ₹5,460.30
₹516.22 ₹12,905.50
₹503.17 ₹25,158.50
₹478.01 ₹47,801.00
₹447.26 ₹1,11,815.00
Full Reel (Order in multiples of 500)
₹379.24 ₹1,89,620.00
₹351.29 ₹3,51,290.00
₹333.58 ₹8,33,950.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI Express
314 Position
SMD/SMT
Right Angle
MM70
Brand: JAE Electronics
Packaging: Reel
Packaging: Cut Tape
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 500
Subcategory: Card Edge Connectors
Unit Weight: 5.849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MM70 Series Connectors

JAE Electronics MM70 Series Connectors for Add-in Graphics Boards is compatible with the MXM3.0 standard (PCI-Express2.0 [x 16 lane]), VGA, Dual LVDS, Displayport (supports 4 ports) and has higher contact stability than previous standards. The graphics board can be easily inserted at an angle and a precision positioning stopper prevents contact failure. The JAE Electronics MM70 Series Connectors for Add-in Graphics Boards feature a mating area at 0.5mm pitch with two-layer upper and lower structure. Available in 6.7mm or 4.5mm height with 12.2mm depth and 89.9mm width.

JAE Electronics MM70 Series Connectors for Add-in Graphics Boards

The JAE Electronics MM70 Series Connectors for Add-in Graphics Boards is for internal graphics boards for notebook PCs, display integrated desktop PCs, and others. The MM70 Series is compatible with the MXM3.0 standard (PCI-Express2.0 [x 16 lane]), VGA, Dual LVDS, Displayport (supports [4 ports]) and has higher contact stability than previous standards. The graphics board can be easily inserted at an angle and a precision positioning stopper prevents contact failure. The JAE Electronics MM70 Series Connectors for Add-in Graphics Boards feature a mating area at 0.5mm pitch with two-layer upper and lower structure. Available in 6.7mm or 4.5mm height with 12.2mm depth and 89.9mm width.