MX38002UQ1

JAE Electronics
656-MX38002UQ1
MX38002UQ1

Mfr.:

Description:
Automotive Connectors Pin HEADER 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 588   Multiples: 588
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹415.58 ₹2,44,361.04
₹414.65 ₹4,87,628.40
2,940 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Headers
2 Position
2.2 mm (0.087 in)
Plug (Male)
SMD/SMT
Solder
Tin
MX38
Bulk
Brand: JAE Electronics
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Housing Material: Syndiotactic Polystyrene (SPS)
Product Type: Automotive Connectors
Factory Pack Quantity: 588
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.