MX84B020PF1

JAE Electronics
656-MX84B020PF1
MX84B020PF1

Mfr.:

Description:
Automotive Connectors Connector Pin Housing 20POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
347
Expected 02-07-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹201.27 ₹201.27
₹171.45 ₹1,714.50
₹153.75 ₹3,843.75
₹146.29 ₹14,629.00
₹133.25 ₹33,312.50
₹125.79 ₹45,284.40
₹122.07 ₹1,31,835.60
₹114.61 ₹2,88,817.20
₹111.82 ₹5,63,572.80

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Housings
20 Position
2.2 mm (0.087 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
Black
MX84B
Tray
Brand: JAE Electronics
Contact Gender: Without Pin Contacts
Current Rating: 3 A
Dimensions: 27.9 mm x 34.8 mm x 13.4 mm
Flammability Rating: UL 94 V-0
Height: 13.4 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 27.9 mm
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 360
Subcategory: Automotive Connectors
Width: 34.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX84 & MX84B Automotive Connectors

JAE Electronics MX84 and MX84B Automotive Connectors are ideal for use in electric vehicles (EV) and plug-in hybrid electric vehicles (PHEV). Two types of pin connectors are offered: a right-angle DIP type for board connections and a cable relay connection type. The series features a 3A rated current, up to 40 positions, and a 0.64mm (pin terminal width) terminal size. Options include solder pins, through-hole terminations, and several mounting styles. JAE Electronics MX84 and MX84B Automotive Connectors are compatible with vehicle-mounted specifications, and the insulator material complies with UL 94V-0 flammability standards. Evaluation tests of these connectors are conducted in accordance with LV214 standards.