SF53S006VCBR2000

JAE Electronics
656-SF53S006VCBR2000
SF53S006VCBR2000

Mfr.:

Description:
Memory Card Connectors 6P 1.45mm MICRO-SIM CARD PUSH-PULL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,781

Stock:
1,781
Can Dispatch Immediately
On Order:
2,000
Expected 24-08-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹94.11 ₹94.11
₹79.95 ₹799.50
₹71.38 ₹1,784.50
₹68.02 ₹6,802.00
₹63.74 ₹15,935.00
₹60.66 ₹30,330.00
₹57.77 ₹57,770.00
Full Reel (Order in multiples of 2000)
₹54.98 ₹1,09,960.00
₹52.37 ₹2,09,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
MicroSIM
6 Contact
1 Row
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Contact Material: Copper Alloy
Height: 1.45 mm
Housing Material: Synthetic Resin
Insertion - Extraction Style: Push-Pull
Length: 15.45 mm
Mating Cycles: 1500 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Standard
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: SF53
Factory Pack Quantity: 2000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 10 V
Unit Weight: 555 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SF53 Micro SIM Card Connector

JAE Electronics SF53 SF53 Micro SIM Card Connector is compatible with micro SIM cards used in smartphones and tablets. This push-pull type connector card features six hold-down points for ideal EMI performance. The connector has contacts designed to prevent damage due to reverse or slanted insertion of the micro SIM cards and adapters. JAE Electronics SF53 SF53 Micro SIM Card Connector is offered in a package with a 1.45mm height, 12.90mm width, and 15.45mm depth.