SRCN2A21-16P

JAE Electronics
656-SRCN2A21-16P
SRCN2A21-16P

Mfr.:

Description:
Standard Circular Connector CIRCULAR CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹699.85 ₹699.85
₹633.37 ₹6,333.70
₹598.33 ₹14,958.25
₹483.34 ₹24,167.00
₹459.08 ₹45,908.00
₹410.57 ₹1,02,642.50
₹390.80 ₹1,95,400.00
₹389.01 ₹9,72,525.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
16 Position
Pin (Male)
21
Panel
Solder
Silver
Aluminum Alloy
SRC
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 5 A
Housing Gender: Female
Insert Arrangement: 21-16
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: M26
Unit Weight: 18.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99