ST1W008S4GR2000

JAE Electronics
656-ST1W008S4GR2000
ST1W008S4GR2000

Mfr.:

Description:
Memory Card Connectors MicroSD Conn low pro Hinged

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹220.84 ₹4,41,680.00
₹218.04 ₹8,72,160.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.1 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Brand: JAE Electronics
Contact Material: Copper Alloy
Height: 1.4 mm
Insertion - Extraction Style: Hinged
Mating Cycles: 10000
Mounting Type: Bottom
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: ST1
Factory Pack Quantity: 2000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.