120PSB

JKL Components
560-120PSB
120PSB

Mfr.:

Description:
Lamps 120V .025A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 306

Stock:
306 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹275.81 ₹275.81
₹199.41 ₹1,994.10
₹152.82 ₹15,282.00
₹133.25 ₹66,625.00
₹123.00 ₹1,23,000.00
₹117.41 ₹5,87,050.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Telephone Slide
T-2
Clear
25 mA
120 V
0.359 MSCP
Brand: JKL Components
Filament Type: CC-7A
Life: 5000 Hour
Luminous Flux: 4.51 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299900
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS