12PSB

JKL Components
560-12PSB
12PSB

Mfr.:

Description:
Lamps Telephone Slide Base .17A .478M ANSI#5

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

JKL Components 656
JKL Components
Lamps 28V .06A WEDGE BASE

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Incandescent
Telephone Slide
T-2
Clear
170 mA
12 V
0.478 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2F
Life: 12000 Hour
Luminous Flux: 6.01 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299100
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS