1835

JKL Components
560-1835
1835

Mfr.:

Description:
Lamps Std Miniature Baynet 55V .05A 1.1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4,857

Stock:
4,857 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹222.70 ₹222.70
₹161.20 ₹1,612.00
₹128.59 ₹12,859.00
₹110.88 ₹55,440.00
₹100.63 ₹1,00,630.00
₹95.98 ₹4,79,900.00
₹80.41 ₹8,04,100.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Incandescent
Single Contact Bayonet
T-3 1/4
Clear
50 mA
55 V
1.1 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2F
Life: 5000 Hour
Luminous Flux: 13.83 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS