370

JKL Components
560-370
370

Mfr.:

Description:
Lamps T1 3/4 Incndsct Lamp 18V 1.89 lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹125.79 ₹125.79
₹88.24 ₹882.40
₹60.01 ₹6,001.00
₹55.07 ₹27,535.00
₹52.55 ₹52,550.00
₹51.25 ₹1,28,125.00
₹50.41 ₹2,52,050.00
₹49.20 ₹4,92,000.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Incandescent
Midget Flange
T-1 3/4
40 mA
18 V
0.15 MSCP
Brand: JKL Components
Filament Type: C-2F
Life: 10000 Hour
Luminous Flux: 1.89 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8538909999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS