53

JKL Components
560-53
53

Mfr.:

Description:
Lamps Std Mini Bayonet 14.4V .12A 1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹125.79 ₹125.79
₹88.24 ₹882.40
₹60.01 ₹6,001.00
₹55.07 ₹27,535.00
₹52.55 ₹52,550.00
₹51.44 ₹1,28,600.00
₹50.50 ₹2,52,500.00
₹49.39 ₹4,93,900.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Incandescent
Single Contact Bayonet
G-3 1/2
Clear
120 mA
14.4 V
1 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2V
Life: 1000 Hour
Luminous Flux: 12.57 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS