7001

JKL Components
560-7001
7001

Mfr.:

Description:
Lamps Std Bi-Pin Based .05A .5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹178.91 ₹178.91
₹127.66 ₹1,276.60
₹89.08 ₹8,908.00
₹83.12 ₹41,560.00
₹81.16 ₹81,160.00
₹79.67 ₹1,99,175.00
₹78.46 ₹3,92,300.00
₹76.97 ₹7,69,700.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Incandescent
Bi-Pin
T-1 3/4
Clear
50 mA
24 V
0.5 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2F
Life: 2000 Hour
Luminous Flux: 6.29 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 460 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS