7A1H

JKL Components
560-7A1H
7A1H

Mfr.:

Description:
Lamps Neon Glow Bi-pin 115V .0012A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹145.36 ₹145.36
₹124.86 ₹1,248.60
₹85.26 ₹8,526.00
₹82.28 ₹41,140.00
₹77.90 ₹77,900.00
₹74.08 ₹1,85,200.00
₹70.82 ₹3,54,100.00
₹67.28 ₹6,72,800.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Neon
Bi-Pin
T-1 3/4
1.2 mA
115 V
Bulk
Brand: JKL Components
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS