809M-1

JKL Components
560-809M-1
809M-1

Mfr.:

Description:
Lamps Special Skirt Mini lamp 70V .11A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹778.98 ₹778.98
₹383.90 ₹3,839.00
₹326.13 ₹32,613.00
₹311.22 ₹1,55,610.00
₹303.77 ₹3,03,770.00
₹300.97 ₹7,52,425.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Skirted Screw
G-8
Clear
114 mA
70 V
8 W
Bulk
Brand: JKL Components
Filament Type: C-7A
Life: 600 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299100
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS