BXA-24529

JKL Components
560-BXA-24529
BXA-24529

Mfr.:

Description:
EL/CCFL Inverters & Accessories 24V Dual Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,634

Stock:
1,634 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,868.67 ₹1,868.67
₹1,118.51 ₹11,185.10
₹1,096.05 ₹1,09,605.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: EL/CCFL Inverters & Accessories
RoHS:  
CCFL Inverter
2 Output
24 V
1 kV
Bulk
Brand: JKL Components
Input Current: 200 mA
Product Type: EL/CCFL Inverters
Factory Pack Quantity: 100
Subcategory: Backlighting Components
Part # Aliases: BXA-24529 (BULK)
Unit Weight: 14.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504403090
CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS