DW07

JKL Components
560-DW07
DW07

Mfr.:

Description:
Lamps T-1 1/4 Wire Terminal 14V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 756

Stock:
756 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹122.07 ₹122.07
₹85.91 ₹859.10
₹64.11 ₹6,411.00
₹56.56 ₹28,280.00
₹48.73 ₹48,730.00
₹48.64 ₹1,21,600.00
₹45.75 ₹2,28,750.00
₹43.70 ₹4,37,000.00
₹43.52 ₹10,88,000.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Wire Terminal
T-1 1/4
Clear
80 mA
14 V
0.3 MSCP
Brand: JKL Components
Filament Type: C-2V
Life: 15000 Hour
Luminous Flux: 3.77 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS