LE-BA9S-12W

JKL Components
560-LE-BA9S-12W
LE-BA9S-12W

Mfr.:

Description:
Based LED Lamps White 12V AC/DC T-3 1/4 Bayonet Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹642.36 ₹642.36
₹394.40 ₹3,944.00
₹309.95 ₹30,995.00
₹298.27 ₹7,45,675.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Based LED Lamps
RoHS:  
Brand: JKL Components
Illumination Colour: White
Lamp Base Type: Bayonet
Luminous Intensity: 7000 mcd
Packaging: Bulk
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 50
Subcategory: LED Indication
Vf - Forward Voltage: 12 V
Unit Weight: 2.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409022
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS