LE-BA9S-6W

JKL Components
560-LE-BA9S-6W
LE-BA9S-6W

Mfr.:

Description:
Based LED Lamps White 6V AC/DC T-3 1/4 Bayonet Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹693.26 ₹693.26
₹455.65 ₹4,556.50
₹386.70 ₹38,670.00
₹366.20 ₹1,83,100.00
₹341.04 ₹3,41,040.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Based LED Lamps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: JKL Components
If - Forward Current: 20 mA
Illumination Colour: White (Cool White)
Lamp Base Type: Bayonet
Luminous Intensity: 13000 mcd
Packaging: Bulk
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 50
Subcategory: LED Indication
Vf - Forward Voltage: 6 V
Unit Weight: 2.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409022
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS