ZAF-636-24NW

JKL Components
560-ZAF-636-24NW
ZAF-636-24NW

Mfr.:

Description:
LED Lighting Fixtures Alumiline Ntrl White 7.68W 4100K 326lm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Lighting Fixtures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Rigid Strips
White
32 LED
4100 K
326 lm
20.6 mm
636 mm
Brand: JKL Components
Height: 6.2 mm
If - Forward Current: 320 mA
Power Rating: 7.68 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 10
Subcategory: LED Lighting
Vf - Forward Voltage: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541402000
USHTS:
9405428440
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS