ZFS-155000-CW

JKL Components
560-ZFS155000CW
ZFS-155000-CW

Mfr.:

Description:
LED Light Bars & Light Strips LED Flex 12VDC Dl Rw Cool Wht 5m Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 20-03-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,375.30 ₹14,375.30
₹12,431.16 ₹1,24,311.60

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
White (Cool White)
6500 K
1200 LED
5000 mm
15 mm
57.25 W
4.3 A
12 V
Brand: JKL Components
LED Size: 15 mm x 5 m
Luminous Flux: 6925 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 198.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ZFS-155000-CW Double Row LED Flex Ribbon

JKL Components ZFS-155000-CW High-Density Double Row LED Flex Ribbon offers intense brightness in an easy-to-install package. The ZFS-155000-CW features peel and stick tape in the back for easy mounting and each section includes a cut line for trimming. JKL Components ZFS-155000-CW Ribbon comes in a 5-meter reel with 1200 LEDs and a 120° viewing angle.