ZFS-325-J2

JKL Components
560-ZFS-325-J2
ZFS-325-J2

Mfr.:

Description:
DC Power Cords 2 Way DC Splitter with 2.1mm X 5.5mm Barrel Connector (male/female)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
10
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹757.55 ₹757.55
₹685.80 ₹6,858.00
₹647.60 ₹16,190.00
₹631.76 ₹31,588.00
₹600.08 ₹60,008.00
₹536.72 ₹1,34,180.00
₹505.04 ₹2,52,520.00
₹442.61 ₹4,42,610.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: DC Power Cords
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Splitter Cable
2.1 mm Barrel Plug
1 Position
2.1 mm Jack
1 Position
22 AWG
12.78 in
Brand: JKL Components
Current Rating: 5 A
Gender: Male / Female
Product Type: DC Power Cords
Series: ZSF
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFS Accessories

JKL Components ZFS Accessories functions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface. These accessories use 22AWG jacketed cabling, ensuring durability and consistent current handling for LED applications. The ZFS accessories offer a 5A maximum current rating. These accessories are designed for use with 12VDC and 24VDC LED systems. The ZFS‑325‑J2 functions as a 2‑way DC power splitter and the ZFS‑XH304‑ILS provides an in‑line rocker switch with the same barrel connector.