ZFS-85000HD-B

JKL Components
560-ZFS-85000HD-B
ZFS-85000HD-B

Mfr.:

Description:
LED Light Bars & Light Strips 5 Meter High Den Flex Ribbon Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,039.46 ₹12,039.46
₹10,134.85 ₹1,01,348.50
₹9,611.98 ₹9,61,198.00
500 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
Blue
460 nm
600 LED
5000 mm
8 mm
48 W
4 A
12 V
Brand: JKL Components
LED Size: 2.8 mm x 3.5 mm
Luminous Flux: 1820 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 146.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405429000
CAHTS:
8541410000
USHTS:
9405428440
JPHTS:
854141000
KRHTS:
9405420000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
94054200
ECCN:
EAR99

ZFS Flex Ribbon LEDs

JKL Components ZFS Flex Ribbon LEDs are UL listed and feature an adhesive backing, with a paper cover strip that can be peeled away for mounting to most hard surfaces. The 5m reel of ribbon is composed of segments that contain LEDs and a current-controlling element. Marks at the beginning and end of each segment indicate where the ribbon can be cut, using a pair of sharp scissors or wire cutters, without compromising the function of the LEDs. An input connector (ZCH-145-RGB-I) can be used to connect the ribbon to a power supply, dimmer, or controller. A full reel contains 150 LEDs with a maximum wattage of 36W. A 45W power supply is recommended to allow for a 20% margin when the full reel is used. JKL Components ZFS Flex Ribbon LEDs are most commonly used for backlighting signs, architectural accent lighting, display case illumination, and decorative lighting.