ZFSL-50CW

JKL Components
560-ZFSL-50CW
ZFSL-50CW

Mfr.:

Description:
LED Lighting Kits 24VDC 36W LED Sheet, 50 LEDS WITH LENS, COOL WHITE

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,929.36 ₹6,929.36
₹5,824.33 ₹58,243.30
₹5,189.16 ₹5,18,916.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Lighting Kits
RoHS:  
LED Lighting Kits
White
6250 K
1.5 A
36 W
ZFSL
Brand: JKL Components
Luminous Flux: 3200 lm
Mounting Style: Adhesive
Product Type: LED Lighting Kits
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
JKL COMPONENTS